TE Connectivity 147324-8
| Manufacturer | |
| MPN | 147324-8 |
| LCSC Part # | C17526119 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2.54mm Surface Mount, Right Angle -65℃~+105℃ Tin-Lead Black 1 SMD Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 147324-8 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 2.54mm | |
| Connector Type | Surface Mount, Right Angle | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Tin-Lead | |
| Contact Material | Brass | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 2.54mm | |
| Connector Type | Surface Mount, Right Angle | |
| Operating Temperature | -65℃~+105℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin-Lead | |
| Contact Material | Brass | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Scale 8:1
- Housing material: LCP, color: black
- Contact material: brass
- Contact: 0.00254~0.00508 [.000100~.00200] bright tin-lead over 0.00127~0.00254 [.000050~.000100] nickel
- 3D datum and basic dimensions determined by customer
- Two polarization slots on components with four or more positions
- 0.00254~0.00508 [.000100~.000200] bright tin over 0.00127~0.00254 [.000050~.000100] nickel
- 0.00254~0.00508 [.000100~.000200] matte tin over 0.00127~0.00254 [.000050~.000100] nickel
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 2.54mm | |
| Connector Type | Surface Mount, Right Angle | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Tin-Lead | |
| Contact Material | Brass | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 2.54mm | |
| Connector Type | Surface Mount, Right Angle | |
| Operating Temperature | -65℃~+105℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin-Lead | |
| Contact Material | Brass | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Scale 8:1
- Housing material: LCP, color: black
- Contact material: brass
- Contact: 0.00254~0.00508 [.000100~.00200] bright tin-lead over 0.00127~0.00254 [.000050~.000100] nickel
- 3D datum and basic dimensions determined by customer
- Two polarization slots on components with four or more positions
- 0.00254~0.00508 [.000100~.000200] bright tin over 0.00127~0.00254 [.000050~.000100] nickel
- 0.00254~0.00508 [.000100~.000200] matte tin over 0.00127~0.00254 [.000050~.000100] nickel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

