LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SFR25H0003400FR500 product image
Images for reference only

VISHAY SFR25H0003400FR500

Manufacturer
MPN
SFR25H0003400FR500
LCSC Part #
C1752468
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 340Ω ±1% 0.5W Through Hole,D2.5xL6.5mm
DatasheetVISHAY SFR25H0003400FR500
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0281$ 0.03
200+$ 0.0109$ 2.18
500+$ 0.0105$ 5.25
1,000+$ 0.0104$ 10.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance340Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SFR25H0003400FA500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0241
MBB02070C3400FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.079
MBB0207CC3400FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.3584
MRS25000C3400FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0355
MBB02070C3400FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0352
MRS25000C3400FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0285
MBB02070C3400DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0797
SFR2500003400FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0146