LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec SFM-114-02-L-S product image
Images for reference only

Samtec SFM-114-02-L-S

Manufacturer
MPN
SFM-114-02-L-S
LCSC Part #
C17524558
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Female Header 14 Position 1.27mm Pitch Single Row Surface Mount -55℃~+125℃
DatasheetSamtec SFM-114-02-L-S
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.0965$ 12.10
200+$ 4.8273$ 965.46
500+$ 4.6667$ 2333.35
1,000+$ 4.5864$ 4586.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingSMD,P=1.27mm
Voltage Rating250V
Operating Temperature-55℃~+125℃
Mounting TypeSurface Mount,Vertical
Number of Pins14P
Current Rating3.2A
Insulation Height4.7mm
Pitch1.27mm
Number of Rows1
Contact PlatingTin

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.