Samtec HTST-108-04-F-D-RA
| Manufacturer | |
| MPN | HTST-108-04-F-D-RA |
| LCSC Part # | C17523298 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 2.54mm Right Angle 600V 16P -55℃~+125℃ Tin 8 2x8P 2 2.54mm Through Hole,Right Angle Headers, Male Pins RoHS |
| Datasheet | Samtec HTST-108-04-F-D-RA |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 600V | |
| Number of PINs | 16P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.94mm | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 600V | |
| Number of PINs | 16P | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.94mm | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7985 | $ 7.80 |
| 200+ | $ 3.113 | $ 622.60 |
| 500+ | $ 3.008 | $ 1504.00 |
| 1,000+ | $ 2.9571 | $ 2957.10 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 600V | |
| Number of PINs | 16P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.94mm | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 600V | |
| Number of PINs | 16P | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.94mm | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

