VISHAY VS-ST730C20L0
| Manufacturer | |
| MPN | VS-ST730C20L0 |
| LCSC Part # | C17520924 |
| Packaging | TO-200AC |
| Customer # | |
| Key Attributes | 600mA 200mA 2kV One unidirectional thyristor TO-200AC TRIACs RoHS |
| Datasheet | VISHAY VS-ST730C20L0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AC | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 2kA | |
| Peak off - state voltage(Vdrm) | 2kV | |
| Current - Surge(Itsm@f) | 15.7kA;16.4kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AC | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.8V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 2kA | |
| Peak off - state voltage(Vdrm) | 2kV | |
| Current - Surge(Itsm@f) | 15.7kA;16.4kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Centrally amplified gate
- Metal case with ceramic insulator
- International standard case B - PUK (TO-200AC)
- Designed and qualified for industrial use
- Material category: for definitions of compliance, see www.vishay.com/doc?99912
Applications
AI Translation
DC motor control, controllable DC power supply, AC controller
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 149.4307 | $ 149.43 |
| 201+ | $ 59.6238 | $ 11984.38 |
| 501+ | $ 57.6317 | $ 28873.48 |
| 999+ | $ 56.6477 | $ 56591.05 |
Standard Packaging3/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AC | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.8V | |
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 2kA | |
| Peak off - state voltage(Vdrm) | 2kV | |
| Current - Surge(Itsm@f) | 15.7kA;16.4kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Packaging | TO-200AC | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 600mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Voltage - On State(Vtm) | 1.8V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 2W | |
| Current - On State(It(RMS)) | 2kA | |
| Peak off - state voltage(Vdrm) | 2kV | |
| Current - Surge(Itsm@f) | 15.7kA;16.4kA | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Centrally amplified gate
- Metal case with ceramic insulator
- International standard case B - PUK (TO-200AC)
- Designed and qualified for industrial use
- Material category: for definitions of compliance, see www.vishay.com/doc?99912
Applications
AI Translation
DC motor control, controllable DC power supply, AC controller
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-ST730C20L1L | VISHAY | TO-200AC | 0 | $ 149.8133 | ||
| VS-ST1000C24K0L | VISHAY | TO-200AC | 0 | $ 340.8058 | ||
| VS-ST1000C24K1 | VISHAY | TO-200AC | 0 | $ 341.5364 | ||
| VS-ST1200C20K0 | VISHAY | TO-200AC | 0 | $ 207.3958 | ||
| VS-ST1200C20K0P | VISHAY | TO-200AC | 0 | $ 384.1921 | ||
| VS-ST700C20L0L | VISHAY | TO-200AC | 0 | $ 183.7869 | ||
| VS-ST1200C20K0LP | VISHAY | TO-200AC | 0 | $ 301.3455 | ||
| VS-ST1000C20K1 | VISHAY | TO-200AC | 0 | $ 304.2311 | ||
| VS-ST1000C22K1L | VISHAY | TO-200AC | 0 | $ 310.9214 | ||
| VS-ST1000C22K0 | VISHAY | TO-200AC | 0 | $ 310.9214 |

