LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec STMM-105-01-T-D-SM-LC-01 product image
Images for reference only

Samtec STMM-105-01-T-D-SM-LC-01

Manufacturer
MPN
STMM-105-01-T-D-SM-LC-01
LCSC Part #
C17518560
Packaging
SMD
Customer #
Key Attributes
2mm Surface Mount,Vertical 10P Tin -55℃~+105℃ Black 5 2x5P 2 2mm SMD Headers, Male Pins RoHS
DatasheetSamtec STMM-105-01-T-D-SM-LC-01
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9553$ 10.96
210+$ 4.3714$ 917.99
490+$ 4.2253$ 2070.40
1,015+$ 4.1539$ 4216.21
Standard Packaging35/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Pitch2mm
Connector TypeSurface Mount,Vertical
Number of PINs10P
Contact PlatingTin
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+105℃
Plastic MaterialLCP
ColorBlack
Number of PINs Per Row5
X-Length of Bottom Edge on Board (Spacing Line)16.17mm
Pin Structure2x5P
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.