GeneSiC Semiconductor FR20GR02
| Manufacturer | |
| MPN | FR20GR02 |
| LCSC Part # | C17518088 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 400V 1V@20A 20A DO-5 Single Diodes RoHS |
| Datasheet | GeneSiC Semiconductor FR20GR02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@20A | |
| Reverse Leakage Current (Ir) | 25uA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@20A | |
| Reverse Leakage Current (Ir) | 25uA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Silicon fast recovery diode, repetitive peak reverse voltage 50V - 600V, forward current 20A.
Features
AI Translation
- High surge capability
- Repetitive reverse peak voltage range from 50V to 600V
- Insensitive to electrostatic discharge
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.2311 | $ 21.23 |
| 200+ | $ 8.4713 | $ 1694.26 |
| 500+ | $ 8.1885 | $ 4094.25 |
| 1,000+ | $ 8.0494 | $ 8049.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@20A | |
| Reverse Leakage Current (Ir) | 25uA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Reverse Recovery Time (trr) | - | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@20A | |
| Reverse Leakage Current (Ir) | 25uA@50V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 20A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Silicon fast recovery diode, repetitive peak reverse voltage 50V - 600V, forward current 20A.
Features
AI Translation
- High surge capability
- Repetitive reverse peak voltage range from 50V to 600V
- Insensitive to electrostatic discharge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

