Littelfuse USP11492
| Manufacturer | |
| MPN | USP11492 |
| LCSC Part # | C17517131 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10kΩ NTC Thermistors RoHS |
| Datasheet | Littelfuse USP11492 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Littelfuse offers stainless steel probe assemblies suitable for a wide range of temperature sensing applications. If the dimensions and electrical characteristics of this product do not meet your requirements, please contact us for further assistance.
Features
AI Translation
- High accuracy
- PTFE-insulated leads
- Maximum operating temperature 150°C
Applications
AI Translation
- Temperature Sensing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Littelfuse offers stainless steel probe assemblies suitable for a wide range of temperature sensing applications. If the dimensions and electrical characteristics of this product do not meet your requirements, please contact us for further assistance.
Features
AI Translation
- High accuracy
- PTFE-insulated leads
- Maximum operating temperature 150°C
Applications
AI Translation
- Temperature Sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

