Honeywell RTP050LVNBA
| Manufacturer | |
| MPN | RTP050LVNBA |
| LCSC Part # | C17516634 |
| Packaging | - |
| Customer # | |
| Key Attributes | Angle, Linear Position Measuring |
| Datasheet | Honeywell RTP050LVNBA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 20mA | |
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 20mA |
| Type | Description | |
|---|---|---|
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
Introduction
RTY Series and RTP Series Hall effect rotary position sensors provide non-contact sensing for harsh transportation and industrial applications at a competitive cost. The RTY Series is a shaft-driven product available in two versions: integral shaft with or without a lever. The lever allows customers to reduce the amount of mechanical linkage required in their application, lowering overall solution cost. The RTP Series takes non-contact sensing to a new level by separating the magnet from the sensor body. The elimination of a drive shaft removes radial force wear on bearings. The magnet is available in bare or encapsulated versions. These products use a magnetically biased Hall effect IC to sense rotary movement of an actuator within a set operating range. Actuator rotation changes the position of the magnet relative to the IC, and the resulting change in magnetic flux density is converted to a linear output. The IC is sealed together with conditioning and protection circuitry in a rugged IP69K-rated package for durability in most harsh environments. Eight operating ranges from 50° to 360° with over-travel tolerance cover most common applications. Low-voltage and high-voltage versions support an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell's engineering capabilities provide customers with reliable quality and support.
Features
- True non-contact operation
- 35 million cycle product life (RTY series); unlimited rotation (RTP series)
- Solid-state Hall effect technology
- Rugged IP69K sealed housing with integrated connector
- Automotive-grade EMI/EMC tested, integrated reverse polarity and short-circuit protection
- Industry-standard AMP terminals, 32 mm mounting pitch, North American or European pin-out, compact housing
- Eight operating ranges up to 360°
Applications
- Position and motion detection in vehicles (pedals, throttle, gear shift, levers, steering, linkages, and couplings)
- Suspension/kneeling position detection (buses, trucks)
- Tilt/trim position detection (marine engines, tillage equipment)
- Valve control
- HVAC damper control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.4699 | $ 55.47 |
| 200+ | $ 22.1343 | $ 4426.86 |
| 500+ | $ 21.3947 | $ 10697.35 |
| 1,000+ | $ 21.028 | $ 21028.00 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 20mA | |
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 20mA |
| Type | Description | |
|---|---|---|
| Linear Range | - | |
| Voltage - Supply | - | |
| Features | - | |
| output Type | - |
Introduction
RTY Series and RTP Series Hall effect rotary position sensors provide non-contact sensing for harsh transportation and industrial applications at a competitive cost. The RTY Series is a shaft-driven product available in two versions: integral shaft with or without a lever. The lever allows customers to reduce the amount of mechanical linkage required in their application, lowering overall solution cost. The RTP Series takes non-contact sensing to a new level by separating the magnet from the sensor body. The elimination of a drive shaft removes radial force wear on bearings. The magnet is available in bare or encapsulated versions. These products use a magnetically biased Hall effect IC to sense rotary movement of an actuator within a set operating range. Actuator rotation changes the position of the magnet relative to the IC, and the resulting change in magnetic flux density is converted to a linear output. The IC is sealed together with conditioning and protection circuitry in a rugged IP69K-rated package for durability in most harsh environments. Eight operating ranges from 50° to 360° with over-travel tolerance cover most common applications. Low-voltage and high-voltage versions support an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell's engineering capabilities provide customers with reliable quality and support.
Features
- True non-contact operation
- 35 million cycle product life (RTY series); unlimited rotation (RTP series)
- Solid-state Hall effect technology
- Rugged IP69K sealed housing with integrated connector
- Automotive-grade EMI/EMC tested, integrated reverse polarity and short-circuit protection
- Industry-standard AMP terminals, 32 mm mounting pitch, North American or European pin-out, compact housing
- Eight operating ranges up to 360°
Applications
- Position and motion detection in vehicles (pedals, throttle, gear shift, levers, steering, linkages, and couplings)
- Suspension/kneeling position detection (buses, trucks)
- Tilt/trim position detection (marine engines, tillage equipment)
- Valve control
- HVAC damper control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

