API Delevan SP1812R-223G
| Manufacturer | |
| MPN | SP1812R-223G |
| LCSC Part # | C17516247 |
| Packaging | SMD,4.8x3.4mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 509mA 750mΩ SMD,4.8x3.4mm |
| Datasheet | API Delevan SP1812R-223G |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 509mA | |
| Inductance | 22uH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 750mΩ | |
| Current - Saturation(Isat) | 438mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 509mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 750mΩ | |
| Current - Saturation(Isat) | 438mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.5425 | $ 17.54 |
| 200+ | $ 7.0009 | $ 1400.18 |
| 650+ | $ 6.7668 | $ 4398.42 |
| 1,300+ | $ 6.6506 | $ 8645.78 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 509mA | |
| Inductance | 22uH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 750mΩ | |
| Current - Saturation(Isat) | 438mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 509mA |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 750mΩ | |
| Current - Saturation(Isat) | 438mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FNR3010S220MT | cjiang | SMD,3x3mm | 760 | $ 0.0769 | ||
| SP1812-223G | API Delevan | SMD,4.8x3.4mm | 0 | $ 18.2803 | ||
| SP1812R-223H | API Delevan | SMD,4.8x3.4mm | 0 | $ 11.4252 | ||
| SP1812-223K | API Delevan | SMD,4.8x3.4mm | 0 | $ 6.0947 | ||
| SP1812-223J | API Delevan | SMD,4.8x3.4mm | 0 | $ 7.6204 | ||
| SP1812R-223J | API Delevan | SMD,4.8x3.4mm | 0 | $ 7.6204 | ||
| SP1812-223H | API Delevan | SMD,4.8x3.4mm | 0 | $ 11.4252 | ||
| SP1812R-223K | API Delevan | - | 0 | $ 2.5587 | ||
| CTSPI3D12F-220M | Central | - | 0 | $ 1.4526 | ||
| CLS4D14-220NC | Sumida | SMD-4P,4.6x4.6mm | 0 | $ 0.5139 |

