API Delevan PT75-1550
| Manufacturer | |
| MPN | PT75-1550 |
| LCSC Part # | C17515282 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 75uH 10.6A 25mΩ Through Hole |
| Datasheet | API Delevan PT75-1550 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| Current Rating | 10.6A | |
| Inductance | 75uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| Current Rating | 10.6A | |
| Inductance | 75uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| Current Rating | 10.6A | |
| Inductance | 75uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole | |
| Current Rating | 10.6A | |
| Inductance | 75uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 25mΩ | |
| Current - Saturation(Isat) | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

