Bel Fuse DPC-56-180
| Manufacturer | |
| MPN | DPC-56-180 |
| LCSC Part # | C17514264 |
| Packaging | Through Hole-8P,47.6x36.5mm |
| Customer # | |
| Key Attributes | Through Hole-8P,47.6x36.5mm Power Transformers RoHS |
| Datasheet | Bel Fuse DPC-56-180 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole-8P,47.6x36.5mm | |
| Tolerance | - | |
| Height | 41.27mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 28V;56V | |
| Output Current | 360mA;180mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole-8P,47.6x36.5mm | |
| Tolerance | - | |
| Height | 41.27mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 28V;56V | |
| Output Current | 360mA;180mA | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.2778 | $ 27.28 |
| 200+ | $ 10.8845 | $ 2176.90 |
| 500+ | $ 10.521 | $ 5260.50 |
| 1,000+ | $ 10.3407 | $ 10340.70 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole-8P,47.6x36.5mm | |
| Tolerance | - | |
| Height | 41.27mm | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 28V;56V | |
| Output Current | 360mA;180mA | |
| Primary Side Voltage | 115V;230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Bel Fuse | |
| Packaging | Through Hole-8P,47.6x36.5mm | |
| Tolerance | - | |
| Height | 41.27mm | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Secondary Side Voltage | 28V;56V | |
| Output Current | 360mA;180mA | |
| Primary Side Voltage | 115V;230V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

