muRata GCM1885G1H4R5DA16J
| Manufacturer | |
| MPN | GCM1885G1H4R5DA16J |
| LCSC Part # | C17514172 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.5pF X8G 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM1885G1H4R5DA16J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.5pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.5pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0838 | $ 0.08 |
| 200+ | $ 0.0334 | $ 6.68 |
| 500+ | $ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.0318 | $ 31.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 4.5pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.5pF | |
| Temperature Coefficient | X8G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GCM1885G1H4R5BA16D | muRata | Similar | 0603 | 0 | $ 0.1848 | ||
| GCM1885G1H4R5CA16D | muRata | Similar | 0603 | 0 | $ 0.1008 | ||
| GCM1885G1H4R5CA16J | muRata | Similar | 0603 | 0 | $ 0.0838 | ||
| GCM1885G1H4R5DA16D | muRata | Similar | 0603 | 0 | $ 0.0882 | ||
| GCM1885C1H4R5DA16D | muRata | Similar | 0603 | 0 | $ 0.1426 |
5 more alternative parts.View all substitutes

