LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dialight 5510701010F product image
Images for reference only

Dialight 5510701010F

Manufacturer
MPN
5510701010F
LCSC Part #
C17512959
Packaging
Through Hole
Customer #
Key Attributes
10mA 12.6mcd Yellow Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetDialight 5510701010F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8555$ 1.86
200+$ 0.7407$ 148.14
500+$ 0.7165$ 358.25
1,000+$ 0.7044$ 704.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerDialight
PackagingThrough Hole
Test Current10mA
Lens Color-
Color Temperature-
Luminous Intensity12.6mcd
Wavelength - Dominant-
Illumination ColorYellow
Voltage - Forward(Vf)-
Viewing Angle60°
Power(Watts)-
Operating Temperature-

Features

AI Translation
  • DIN 41494 compliant design
  • Mounting pins for enhanced stability
  • Multiple CBIs form horizontal LED arrays on 5.0mm (0.197 in) centerlines
  • High contrast, UL 94 V-0 rated black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.519g
  • Housing support facilitates PCB cleaning
  • Solderability per MIL-STD-202F Method 208F
  • LED compliant with IEC 825-1 and EN-60825-1 for direct viewing
  • LED protrusion: ±0.04mm [±0.016]
  • CBI housing: ±0.02mm [±0.008]