MCC DB152-BP
| Manufacturer | |
| MPN | DB152-BP |
| LCSC Part # | C17512385 |
| Packaging | EDIP-4 |
| Customer # | |
| Key Attributes | 50A 1.1V@1.5A 1.5A 100V EDIP-4 Bridge Rectifiers |
| Datasheet | MCC DB152-BP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | EDIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1.1V@1.5A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | EDIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1.1V@1.5A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free. "Green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
- High surge forward current capability
- Epoxy meets UL 94 V-0 flammability rating
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | EDIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1.1V@1.5A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | EDIP-4 | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Voltage - Forward(Vf@If) | 1.1V@1.5A | |
| Current - Rectified | 1.5A | |
| Voltage - DC Reverse(Vr) | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free. "Green" device
- Lead-free finish/RoHS compliant ("P" suffix denotes compliance, see ordering information)
- High surge forward current capability
- Epoxy meets UL 94 V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

