CREE LED XMLBWT-02-0000-000HT40E6
| Manufacturer | |
| MPN | XMLBWT-02-0000-000HT40E6 |
| LCSC Part # | C17512173 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3500K 3.15V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XMLBWT-02-0000-000HT40E6 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K | |
| Voltage - Forward(Vf) | 3.15V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.15V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0979 | $ 6.10 |
| 250+ | $ 2.4341 | $ 608.53 |
| 500+ | $ 2.3523 | $ 1176.15 |
| 1,000+ | $ 2.3129 | $ 2312.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K | |
| Voltage - Forward(Vf) | 3.15V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.15V | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XMLBWT-02-0000-000LT30Z6 | CREE LED | Similar | SMD | 0 | $ 5.1395 | ||
| XMLBWT-00-0000-000LT40E6 | CREE LED | Similar | SMD | 0 | $ 4.8121 | ||
| XMLBWT-00-0000-000HT20E6 | CREE LED | Similar | SMD | 0 | $ 4.0015 | ||
| XMLBWT-00-0000-000HT50Z6 | CREE LED | Similar | SMD | 0 | $ 6.4697 | ||
| XMLBWT-00-0000-000LT40Z6 | CREE LED | Similar | SMD | 0 | $ 5.3395 |
5 more alternative parts.View all substitutes

