SKYWORKS SKYA21026
| Manufacturer | |
| MPN | SKYA21026 |
| LCSC Part # | C17512172 |
| Packaging | QFN-12(2x2) |
| Customer # | |
| Key Attributes | 700MHz~3GHz QFN-12(2x2) RF Switches RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-12(2x2) | |
| Frequency range | 700MHz~3GHz | |
| Voltage - Supply | - | |
| operating temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-12(2x2) |
| Type | Description | |
|---|---|---|
| Frequency range | 700MHz~3GHz | |
| Voltage - Supply | - | |
| operating temperature | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-12(2x2) | |
| Frequency range | 700MHz~3GHz | |
| Voltage - Supply | - | |
| operating temperature | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-12(2x2) |
| Type | Description | |
|---|---|---|
| Frequency range | 700MHz~3GHz | |
| Voltage - Supply | - | |
| operating temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

