ABRACON AX5DAF1-300.0000C
| Manufacturer | |
| MPN | AX5DAF1-300.0000C |
| LCSC Part # | C17511573 |
| Packaging | SMD5032-8P |
| Customer # | |
| Key Attributes | SMD5032-8P Crystals RoHS |
| Datasheet | ABRACON AX5DAF1-300.0000C |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-8P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-8P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low jitter: typical RMS 125 fs (max 200 fs, F > 250 MHz); including spurious signals
- Any frequency from 50 MHz to 2100 MHz available
- Lowest power consumption in class (typical LVDS: 60 mA)
- ±20 ppm stability (-40°C to +85°C)
- Supports 3.3 V, 2.5 V, 1.8 V Vdd supply
- LVPECL, LVDS, HCSL, and CML differential output options
- Industry-standard 5.0 x 3.2 mm package size
Applications
AI Translation
- Networking & Communications
- 10G/40G/100G Optical Ethernet
- RF Systems, Base Transceiver Stations (BTS)
- Data Centers
- PCI Express
- Test & Measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.2794 | $ 17.28 |
| 200+ | $ 6.8948 | $ 1378.96 |
| 500+ | $ 6.6646 | $ 3332.30 |
| 1,000+ | $ 6.551 | $ 6551.00 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-8P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-8P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low jitter: typical RMS 125 fs (max 200 fs, F > 250 MHz); including spurious signals
- Any frequency from 50 MHz to 2100 MHz available
- Lowest power consumption in class (typical LVDS: 60 mA)
- ±20 ppm stability (-40°C to +85°C)
- Supports 3.3 V, 2.5 V, 1.8 V Vdd supply
- LVPECL, LVDS, HCSL, and CML differential output options
- Industry-standard 5.0 x 3.2 mm package size
Applications
AI Translation
- Networking & Communications
- 10G/40G/100G Optical Ethernet
- RF Systems, Base Transceiver Stations (BTS)
- Data Centers
- PCI Express
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

