Chilisin APCF00131375151M00
| Manufacturer | ChilisinAsian Brands |
| MPN | APCF00131375151M00 |
| LCSC Part # | C17510310 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 150uH 1.6A 175mΩ |
| Datasheet | Chilisin APCF00131375151M00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | - | |
| Current Rating | 1.6A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | - | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 1.5A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6207 | $ 0.62 |
| 200+ | $ 0.2483 | $ 49.66 |
| 500+ | $ 0.239 | $ 119.50 |
| 1,000+ | $ 0.2359 | $ 235.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | - | |
| Current Rating | 1.6A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | - | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 1.5A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BPCF00131375151M00 | Chilisin | SMD,12.5x12.5mm | 0 | $ 0.3249 | ||
| BPSF00131375151M00 | Chilisin | SMD,12.5x12.5mm | 0 | $ 0.338 | ||
| BPCF00131375151T00 | Chilisin | SMD,12.5x12.5mm | 0 | $ 0.3249 | ||
| APCI00121250151M80 | Chilisin | SMD,12x12mm | 0 | $ 0.5943 | ||
| BPCI00121250151MA0 | Chilisin | SMD,12x12mm | 0 | $ 0.2675 | ||
| APCI00121260151M80 | Chilisin | SMD,12x12mm | 0 | $ 0.5943 | ||
| BPCI00121260151MA0 | Chilisin | SMD,12x12mm | 0 | $ 0.2675 | ||
| BPCI00121250151TA0 | Chilisin | SMD,12x12mm | 0 | $ 0.2675 | ||
| APCI00121260151T80 | Chilisin | SMD,12x12mm | 0 | $ 0.5943 | ||
| BPCI00121260151TA0 | Chilisin | SMD,12x12mm | 0 | $ 0.2672 |

