LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RCD Components, Inc. PR2-820-JTW

Manufacturer
MPN
PR2-820-JTW
LCSC Part #
C17509885
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 82Ω ±5% 2W Through Hole,D7.9xL22.2mm
DatasheetRCD Components, Inc. PR2-820-JTW
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D7.9xL22.2mm
Resistance82Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+150℃

Introduction

AI Translation

PR series pulse resistors can withstand higher energy pulses than conventional thin-film and wirewound types, without the performance drawbacks of carbon composition resistors. Their rugged construction features a highly thermally conductive core and coating, enhancing stability and environmental resistance. This series meets the demands of diverse pulse applications, including lightning protection, snubbing, surge current limiting, and capacitor charging. Available with RoHS (tin) or (tin-lead) termination plating.

Features

AI Translation
  • Cost-effective high-voltage surge resistors, energy up to 200 joules
  • Available through RCD's exclusive SWIFT™ program
  • Molded SMT version available (PRM series)
  • Option ER: Group A screening per MIL-R-39008 RCR
  • Option F: flame-proof coating
  • Option B: increased power rating
  • Option X: non-inductive (see performance characteristics sheet)
  • Custom marking, cut-and-form, aging, and more available

Applications

AI Translation

Lightning protection, buffering, inrush current, capacitor charging