Amphenol 10164521-R181000LF
| Manufacturer | |
| MPN | 10164521-R181000LF |
| LCSC Part # | C17509819 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | 2.54mm Right Angle 3A 18P Tin -40℃~+105℃ Black 9 2x9P 2 2.54mm Through Hole,Right Angle Headers, Male Pins RoHS |
| Datasheet | Amphenol 10164521-R181000LF |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 18P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 9 | |
| Pin Structure | 2x9P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 18P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 9 | |
| Pin Structure | 2x9P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7165 | $ 3.72 |
| 10+ | $ 3.6199 | $ 36.20 |
| 30+ | $ 3.5571 | $ 106.71 |
Standard Packaging150/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 18P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 9 | |
| Pin Structure | 2x9P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle | |
| Pitch | 2.54mm | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 18P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 9 | |
| Pin Structure | 2x9P | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

