VISHAY ILQ32-X007T
| Manufacturer | |
| MPN | ILQ32-X007T |
| LCSC Part # | C17508375 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | 125mA 1V@2mA,8mA 30V 3V 1.25V DC SMD-16P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | VISHAY ILQ32-X007T |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-16P | |
| Output Current | 125mA | |
| Vce Saturation(VCE(sat)) | 1V@2mA,8mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | 3V | |
| Current transfer ratio | 500%;- | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 500mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-16P | |
| Output Current | 125mA | |
| Vce Saturation(VCE(sat)) | 1V@2mA,8mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | 3V | |
| Current transfer ratio | 500%;- |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 500mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | Darlington output structure |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ILQ32 is optically coupled isolators with a gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. These optocouplers can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.
Features
AI Translation
- Isolation rated voltage 4420 VRMS
- High isolation resistance, 10^11 Ω typical
- Low coupling capacitance
- Standard plastic DIP package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-16P | |
| Output Current | 125mA | |
| Vce Saturation(VCE(sat)) | 1V@2mA,8mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | 3V | |
| Current transfer ratio | 500%;- | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 500mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-16P | |
| Output Current | 125mA | |
| Vce Saturation(VCE(sat)) | 1V@2mA,8mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 30V | |
| Reverse Voltage | 3V | |
| Current transfer ratio | 500%;- |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 500mW | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | Darlington output structure |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ILQ32 is optically coupled isolators with a gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. These optocouplers can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.
Features
AI Translation
- Isolation rated voltage 4420 VRMS
- High isolation resistance, 10^11 Ω typical
- Low coupling capacitance
- Standard plastic DIP package
C17508375 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

