LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd TEG-MG-BX-U-C product image
Images for reference only

ATGBICS by Approved Technology Ltd TEG-MG-BX-U-C

Manufacturer
MPN
TEG-MG-BX-U-C
LCSC Part #
C17506820
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetATGBICS by Approved Technology Ltd TEG-MG-BX-U-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.3588$ 54.36
200+$ 21.6899$ 4337.98
500+$ 20.9661$ 10483.05
1,000+$ 20.6074$ 20607.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

ATGBICS TEG-MG-BX-U 1000Base-BX SFP supports transmission up to 10km over SMF via LC connector, using Tx1310nm/Rx1490nm wavelengths. This bidirectional device must be paired with a transceiver or network device with complementary wavelengths. It also supports DOM for real-time monitoring of optical transceiver parameters. Our product meets TRENDnet TEG-MG-BX-U specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are registered with unique traceable serial numbers and are fully compliant with all MSA standards.