Littelfuse/IXYS IXBT12N300
| Manufacturer | |
| MPN | IXBT12N300 |
| LCSC Part # | C17506533 |
| Packaging | TO-268AA |
| Customer # | |
| Key Attributes | 160W 30A 3kV TO-268AA Single IGBTs RoHS |
| Datasheet | Littelfuse/IXYS IXBT12N300 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-268AA | |
| Pd - Power Dissipation | 160W | |
| Td(off) | 180ns | |
| Td(on) | 64ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 3kV | |
| Reverse Transfer Capacitance (Cres) | 19pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@15V,12A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.2V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 1.4us | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.29nF | |
| Output Capacitance(Coes) | 56pF | |
| Gate Charge(Qg) | 62nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-268AA | |
| Pd - Power Dissipation | 160W | |
| Td(off) | 180ns | |
| Td(on) | 64ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 3kV | |
| Reverse Transfer Capacitance (Cres) | 19pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@15V,12A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.2V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 1.4us | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.29nF | |
| Output Capacitance(Coes) | 56pF | |
| Gate Charge(Qg) | 62nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High blocking voltage
- Industry-standard package
- Anti-parallel diode
- Low conduction loss
- Low gate drive requirements
- High power density
Applications
AI Translation
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- Laser generators
- Capacitor discharge circuits
- AC switches
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.4832 | $ 38.48 |
| 210+ | $ 15.3547 | $ 3224.49 |
| 510+ | $ 14.8423 | $ 7569.57 |
| 990+ | $ 14.5892 | $ 14443.31 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-268AA | |
| Pd - Power Dissipation | 160W | |
| Td(off) | 180ns | |
| Td(on) | 64ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 3kV | |
| Reverse Transfer Capacitance (Cres) | 19pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@15V,12A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.2V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 1.4us | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.29nF | |
| Output Capacitance(Coes) | 56pF | |
| Gate Charge(Qg) | 62nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-268AA | |
| Pd - Power Dissipation | 160W | |
| Td(off) | 180ns | |
| Td(on) | 64ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 3kV | |
| Reverse Transfer Capacitance (Cres) | 19pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@15V,12A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 3.2V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 1.4us | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 1.29nF | |
| Output Capacitance(Coes) | 56pF | |
| Gate Charge(Qg) | 62nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High blocking voltage
- Industry-standard package
- Anti-parallel diode
- Low conduction loss
- Low gate drive requirements
- High power density
Applications
AI Translation
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- Laser generators
- Capacitor discharge circuits
- AC switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IXYT30N450HV | Littelfuse/IXYS | TO-268HV | 4 | $ 83.2219 | ||
| IXBT12N300HV | Littelfuse/IXYS | TO-268HV | 0 | $ 59.0193 | ||
| IXBT42N300HV | Littelfuse/IXYS | TO-268HV | 0 | $ 54.9968 | ||
| IXBT20N300HV | Littelfuse/IXYS | TO-268 | 0 | $ 53.7842 | ||
| IXBT32N300HV | Littelfuse/IXYS | TO-268-3 | 0 | $ 90.7114 | ||
| IXBT32N300 | Littelfuse/IXYS | TO-268AA | 0 | $ 40.5724 | ||
| IXBT20N360HV | Littelfuse/IXYS | TO-268AA | 0 | $ 144.5404 |

