TE / Schaffner FN382-2-21
| Manufacturer | |
| MPN | FN382-2-21 |
| LCSC Part # | C17506532 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Power Entry Modules (PEM) RoHS |
| Datasheet | TE / Schaffner FN382-2-21 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 32mm | |
| Leakage Current | 373uA | |
| Width | 58mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 32mm | |
| Leakage Current | 373uA |
| Type | Description | |
|---|---|---|
| Width | 58mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 2A |
Introduction
The FN 380 power entry module combines an IEC inlet, a power filter with single or dual fuse holders, and a 2-pole rocker switch. Choosing the FN 380 product line enables you to quickly obtain a standard filter with the necessary safety certifications. The standard IEC connector filter is a practical solution that helps you achieve EMI system certification in a short time. A wide range of current ratings, fuse options, mounting configurations, and medical-grade filters are available to provide you with the ideal solution.
Features
- Values in parentheses relate to inductive current charging: cos φ = 0.65
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 32mm | |
| Leakage Current | 373uA | |
| Width | 58mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | TE / Schaffner | |
| Packaging | - | |
| Length | 32mm | |
| Leakage Current | 373uA |
| Type | Description | |
|---|---|---|
| Width | 58mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | - | |
| Current Rating | 2A |
Introduction
The FN 380 power entry module combines an IEC inlet, a power filter with single or dual fuse holders, and a 2-pole rocker switch. Choosing the FN 380 product line enables you to quickly obtain a standard filter with the necessary safety certifications. The standard IEC connector filter is a practical solution that helps you achieve EMI system certification in a short time. A wide range of current ratings, fuse options, mounting configurations, and medical-grade filters are available to provide you with the ideal solution.
Features
- Values in parentheses relate to inductive current charging: cos φ = 0.65
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

