LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOSHIBA RN2908,LF(CT

Manufacturer
MPN
RN2908,LF(CT
LCSC Part #
C17505668
Packaging
TSSOP-6(SC-88)SOT-363
Customer #
Key Attributes
80 200mW 100mA 50V 2 PNP Pre-Biased Transistors TSSOP-6(SC-88)SOT-363 Bipolar Transistor Arrays, Pre-Biased RoHS
DatasheetTOSHIBA RN2908,LF(CT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased
ManufacturerTOSHIBA
PackagingTSSOP-6(SC-88)SOT-363
Current - Collector Cutoff-
Transition frequency(fT)-
Emitter-Base Voltage VEBO7V
DC Current Gain80
Operating Temperature-
Vce Saturation(VCE(sat))-
Output Voltage(VO(on))-
Input Resistor28.6kΩ
Resistor Ratio0.468
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))1.16V@0.1mA,5V
Input Voltage (VI(on)@Ic,Vce)1V@5mA,0.2V
Current - Collector(Ic)100mA
Collector - Emitter Voltage VCEO50V
typePNP
Number2 PNP Pre-Biased Transistors

Features

AI Translation
  • AEC-Q101 qualified
  • Compact package (dual type)
  • Built-in bias resistors reduce external component count, helping minimize system size and shorten assembly time
  • Available in multiple resistance values to meet various circuit design requirements
  • Complementary to RN1907 through RN1909

Applications

AI Translation
  • Switching applications
  • Inverter circuits
  • Interface circuits
  • Driver circuits