LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samtec HTST-106-01-L-DV-P-TR

Manufacturer
MPN
HTST-106-01-L-DV-P-TR
LCSC Part #
C17505118
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical 600V 6 2 2.54mm 12P -55℃~+125℃ Tin Black 2x6P 2.54mm SMD Headers, Male Pins RoHS
DatasheetSamtec HTST-106-01-L-DV-P-TR
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)600V
Contact MaterialPhosphor Bronze
Number of PINs Per Row6
Number of Rows2
Pitch2.54mm
Number of PINs12P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)22.86mm
Pin Structure2x6P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.