LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 2381626-7

Manufacturer
MPN
2381626-7
LCSC Part #
C17504830
Packaging
SMD
Customer #
Key Attributes
1.5mm Surface Mount, Right Angle 7P Tin -40℃~+105℃ 7 1x7P 1 SMD Headers, Male Pins
DatasheetTE Connectivity 2381626-7
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingSMD
Pitch1.5mm
Connector TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Number of PINs7P
Contact PlatingTin
Operating Temperature-40℃~+105℃
Contact MaterialCopper Alloy
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)13.4mm
Number of PINs Per Row7
Pin Structure1x7P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.