LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC LB1837M-MPB-E

Manufacturer
MPN
LB1837M-MPB-E
LCSC Part #
C17504824
Packaging
SOIC-14
Customer #
Key Attributes
SOIC-14 Full, Half-Bridge (H Bridge) Drivers RoHS
DatasheetPANASONIC LB1837M-MPB-E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Full, Half-Bridge (H Bridge) Drivers
ManufacturerPANASONIC
PackagingSOIC-14
Operating Temperature-20℃~+80℃
FeaturesActive braking function
Technology-
Quiescent Current(Iq)-
RDS(on)-
Number of H-bridges-
Voltage - Supply3V~9V
Output Current-
Peak Current-
Interface-

Introduction

AI Translation

The LB1837M is a low-voltage, low-saturation, two-channel motor driver with a bidirectional braking function that provides constant-voltage regulated output for bidirectional operation. The design of the LB1837M is ideal for video equipment, cameras, and other portable equipment.

Features

AI Translation
  • Wide operating voltage range (3.0 to 9.0 V)
  • Low saturation voltage V (sat)=0.40 V at IO = 200 mA
  • Consumes almost no current in standby mode (0.1 μA or less)
  • Permits setting of bidirectional constant-voltage regulated value
  • Built-in reference voltage coupled to input
  • Brake function built in
  • Compact MFP14S package

Applications

AI Translation
  • Video equipment
  • Cameras
  • Other portable equipment