LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-135-32-S-D-LC-K-TR product image
Images for reference only

Samtec TFM-135-32-S-D-LC-K-TR

Manufacturer
MPN
TFM-135-32-S-D-LC-K-TR
LCSC Part #
C17504544
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical 275V 35 2 1.27mm 3.7A 70P -55℃~+125℃ Tin Black 2x35P 1.27mm SMD Headers, Male Pins RoHS
DatasheetSamtec TFM-135-32-S-D-LC-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.1563$ 23.16
250+$ 9.24$ 2310.00
500+$ 8.9314$ 4465.70
1,000+$ 8.7786$ 8778.60
Standard Packaging125/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)275V
Contact MaterialPhosphor bronze
Number of PINs Per Row35
Number of Rows2
Pitch1.27mm
Current Rating3.7A
Number of PINs70P
Operating Temperature-55℃~+125℃
Contact PlatingTin
Plastic MaterialLCP
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)47.63mm
Pin Structure2x35P
Row Spacing1.27mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.