OptiFuse K2B-120
| Manufacturer | |
| MPN | K2B-120 |
| LCSC Part # | C17503486 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 120℃ 2A Through Hole Thermal Cutoffs (Thermal Fuses) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 120℃ | |
| Current Rating | 2A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 120℃ |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 120℃ | |
| Current Rating | 2A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | OptiFuse | |
| Packaging | Through Hole | |
| Rated Functioning Temperature | 120℃ |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Maximum Temperature Limit | - | |
| Holding Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

