Samtec ZSS-120-08-S-D-1240
| Manufacturer | |
| MPN | ZSS-120-08-S-D-1240 |
| LCSC Part # | C17502863 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 2.54mm 1kV -55℃~+125℃ 40P Tin Black 20 2x20P 2.54mm 2 Through Hole Headers, Male Pins RoHS |
| Datasheet | Samtec ZSS-120-08-S-D-1240 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Pitch | 2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 40P | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 54.61mm | |
| Number of PINs Per Row | 20 | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Pitch | 2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Number of PINs | 40P | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 54.61mm | |
| Number of PINs Per Row | 20 | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.5945 | $ 28.59 |
| 200+ | $ 11.4093 | $ 2281.86 |
| 500+ | $ 11.0283 | $ 5514.15 |
| 1,000+ | $ 10.841 | $ 10841.00 |
Standard Packaging16/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Pitch | 2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Number of PINs | 40P | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 54.61mm | |
| Number of PINs Per Row | 20 | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | Through Hole | |
| Connector Type | Through Hole | |
| Pitch | 2.54mm | |
| Voltage Rating (Max) | 1kV | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Number of PINs | 40P | |
| Contact Plating | Tin | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 54.61mm | |
| Number of PINs Per Row | 20 | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
C17502863 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

