LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan S4924-823K

Manufacturer
MPN
S4924-823K
LCSC Part #
C17501912
Packaging
SMD,12.8x6.1mm
Customer #
Key Attributes
FIXED IND 82uH 342mA 2.44Ω SMD,12.8x6.1mm
DatasheetAPI Delevan S4924-823K
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingSMD,12.8x6.1mm
Current Rating342mA
Inductance82uH
Tolerance±10%
DC Resistance(DCR)2.44Ω
Current - Saturation(Isat)120mA
Application GradeConsumer grade

Features

AI Translation
  • Epoxy molded SMT package
  • Operating temperature range: -55°C to +125°C
  • Current rating at 35°C ambient temperature rise
  • Maximum power dissipation of 0.385W at 90°C
  • Incremental current causing maximum 5% inductance change
  • Minimum dielectric withstanding voltage: 1000V RMS
  • Inductance tolerance specified by letter suffix after part number: H = 3%, ↓ = 5%; supplied at tolerance as shown in table
  • Maximum coupling coefficient: 3%
  • Marking: Delevan; S4924; dash number; date code (YYWWL), R preceding date code indicates RoHS component
  • Packaging: Tape and reel (24mm), 13" reel up to 800 pieces, 7" reel not available