LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOLEX 532614008

Manufacturer
MPN
532614008
LCSC Part #
C17501807
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 8POS 1.25mm
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)125V
Contact MaterialPhosphor Bronze
Number of PINs Per Row8
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs8P
Contact PlatingGold
Operating Temperature-40℃~+105℃
Plastic MaterialGlass fiber reinforced PA
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)15.15mm
Row Spacing-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.