LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XPEBWT-L1-0000-00DA4 product image
Images for reference only

CREE LED XPEBWT-L1-0000-00DA4

Manufacturer
MPN
XPEBWT-L1-0000-00DA4
LCSC Part #
C17501326
Packaging
-
Customer #
Key Attributes
4000K 3.1V White LED White Lighting RoHS
DatasheetCREE LED XPEBWT-L1-0000-00DA4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6942$ 1.69
200+$ 0.6771$ 135.42
500+$ 0.6534$ 326.70
1,000+$ 0.6424$ 642.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
Packaging-
Color Temperature4000K
Voltage - Forward(Vf)3.1V
Viewing Angle110°
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Introduction

AI Translation

The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.

Features

AI Translation
  • Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
  • ANSI-compatible chromaticity bins
  • White binned at 85℃
  • Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
  • Low thermal resistance: as low as 1.4℃ / W
  • Wide viewing angle: 105° - 140°
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Applications

AI Translation
  • LED retrofit lamps
  • outdoor
  • portable
  • indoor directional
  • emergency vehicle
  • architectural