LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1723162214 product image
Images for reference only

MOLEX 1723162214

Manufacturer
MPN
1723162214
LCSC Part #
C17501164
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Right Angle -40℃~+120℃ Tin 2 4.6mm Through Hole,Right Angle Headers, Male Pins RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8723$ 14.87
200+$ 5.9352$ 1187.04
480+$ 5.7354$ 2752.99
960+$ 5.6388$ 5413.25
Standard Packaging480/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle
Connector TypeRight Angle
Operating Temperature-40℃~+120℃
Contact PlatingTin
Contact MaterialCopper alloy
Number of Rows2
Row Spacing4.6mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.