LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Triad Magnetics FD8-20

Manufacturer
MPN
FD8-20
LCSC Part #
C17498017
Packaging
Screw Terminals
Customer #
Key Attributes
20V 5A Screw Terminals Power Transformers RoHS
DatasheetTriad Magnetics FD8-20
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingScrew Terminals
Tolerance-
Secondary WindingSingle-channel
Primary Winding(s)2
Isolation Voltage(Vrms)2.5kV
Secondary Side Voltage20V
Application GradeConsumer grade
Output Current5A
Primary Side Voltage115V;230V