LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMAZING AZ9C39-04S product image
Images for reference only

AMAZING AZ9C39-04S

Manufacturer
MPN
AZ9C39-04S
LCSC Part #
C17496930
Packaging
SOT-23-6L
Customer #
Key Attributes
7.5VC 6.5VC Clamp 6.5A@8/20us Ipp TVS DIODE SOT-23-6L
DatasheetAMAZING AZ9C39-04S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0919$ 1.09
200+$ 0.4362$ 87.24
500+$ 0.422$ 211.00
1,000+$ 0.4141$ 414.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerAMAZING
PackagingSOT-23-6L
Clamping Voltage7.5V;6.5V
Peak Pulse Current (Ipp)6.5A@8/20us
Voltage - Breakdown9V
Number of ChannelsFour channels
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

AZ9C39-04S is a high performance design which includes surge rated diode arrays to protect high speed data interfaces. The AZ9C39-04S has been specifically designed to protect sensitive components, which are connected to data and transmission lines, from over-voltage caused by Electrostatic Discharging (ESD), and Lightning.

AZ9C39-04S is a unique design which includes surge rated, low capacitance steering diodes and a unique design of clamping cell which is an equivalent TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the power supply line or to the ground line. The internal unique design of clamping cell prevents over-voltage on the power line, protecting any downstream components.

AZ9C39-04S may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (± 15kV air, ±8kV contact discharge).

Features

AI Translation
  • ESD protection for 4 high-speed I/O channels
  • Provide transient protection for each channel to IEC 61000-4-2 (ESD) ±18kV (air/contact) IEC 61000-4-5 (Lightning) 6.5A (8/20μs)
  • Low capacitance: 1.3pF typical
  • Fast turn-on and low clamping voltage
  • Array of surge rated diodes with internal equivalent TVS diode
  • Small package saves board space
  • Solid-state silicon-avalanche and active circuit triggering technology
  • Green part
  • AEC-Q101 qualified

Applications

AI Translation
  • LVDS interface
  • Video graphics cards
  • USB2.0 power and data lines protection
  • Monitors and flat panel displays
  • Automotive application