Samtec STMM-120-01-S-D-SM-P
| Manufacturer | |
| MPN | STMM-120-01-S-D-SM-P |
| LCSC Part # | C17495040 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2mm Surface Mount,Vertical 40P -55℃~+125℃ Tin Black 20 2x20P 2 2mm SMD Headers, Male Pins RoHS |
| Datasheet | Samtec STMM-120-01-S-D-SM-P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Number of PINs | 40P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 46.17mm | |
| Pin Structure | 2x20P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Number of PINs | 40P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 46.17mm | |
| Pin Structure | 2x20P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.9924 | $ 33.99 |
| 204+ | $ 13.5639 | $ 2767.04 |
| 504+ | $ 13.1105 | $ 6607.69 |
| 996+ | $ 12.8869 | $ 12835.35 |
Standard Packaging12/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Number of PINs | 40P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 46.17mm | |
| Pin Structure | 2x20P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Pitch | 2mm | |
| Connector Type | Surface Mount,Vertical | |
| Number of PINs | 40P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Phosphor bronze | |
| Plastic Material | LCP | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 46.17mm | |
| Pin Structure | 2x20P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

