ZETTLER AH30016
| Manufacturer | |
| MPN | AH30016 |
| LCSC Part # | C17494094 |
| Packaging | DIP-6P,35.2x29.8mm |
| Customer # | |
| Key Attributes | 115V DIP-6P,35.2x29.8mm Power Transformers RoHS |
| Datasheet | ZETTLER AH30016 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | ZETTLER | |
| Packaging | DIP-6P,35.2x29.8mm | |
| Tolerance | - | |
| Secondary Winding | Dual, Multi-Tap | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 8V;16V | |
| Output Current | 800mA;400mA | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | ZETTLER | |
| Packaging | DIP-6P,35.2x29.8mm | |
| Tolerance | - | |
| Secondary Winding | Dual, Multi-Tap |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 8V;16V | |
| Output Current | 800mA;400mA | |
| Primary Side Voltage | 115V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8052 | $ 7.81 |
| 200+ | $ 3.1142 | $ 622.84 |
| 500+ | $ 3.0112 | $ 1505.60 |
| 1,000+ | $ 2.9597 | $ 2959.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | ZETTLER | |
| Packaging | DIP-6P,35.2x29.8mm | |
| Tolerance | - | |
| Secondary Winding | Dual, Multi-Tap | |
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 8V;16V | |
| Output Current | 800mA;400mA | |
| Primary Side Voltage | 115V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | ZETTLER | |
| Packaging | DIP-6P,35.2x29.8mm | |
| Tolerance | - | |
| Secondary Winding | Dual, Multi-Tap |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 1 | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Secondary Side Voltage | 8V;16V | |
| Output Current | 800mA;400mA | |
| Primary Side Voltage | 115V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

