LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RCD Components, Inc. RSF1A-2R2-JTW product image
Images for reference only

RCD Components, Inc. RSF1A-2R2-JTW

Manufacturer
MPN
RSF1A-2R2-JTW
LCSC Part #
C17492769
Packaging
Through Hole,D3.4xL9mm
Customer #
Key Attributes
RES 2.2Ω ±5% 1W Through Hole,D3.4xL9mm
DatasheetRCD Components, Inc. RSF1A-2R2-JTW
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1278$ 0.13
200+$ 0.051$ 10.20
500+$ 0.0493$ 24.65
1,000+$ 0.0485$ 48.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D3.4xL9mm
Resistance2.2Ω
Power(Watts)1W
TypeMetal Oxide Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+235℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RSF1A-2R2-JBWRCD Components, Inc.SimilarThrough Hole,D3.4xL9mm0$ 0.1395
1 more alternative parts.View all substitutes