LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Triad Magnetics FS12-1000-C2

Manufacturer
MPN
FS12-1000-C2
LCSC Part #
C17491577
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Power Transformers RoHS
DatasheetTriad Magnetics FS12-1000-C2
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerTriad Magnetics
PackagingThrough Hole
Tolerance-
Height38.5mm
Secondary Winding2
Primary Winding(s)2
Isolation Voltage(Vrms)4.2kV
Secondary Side Voltage6.3V;12.6V
Application GradeConsumer grade
Output Current2A;1A
Primary Side Voltage115V;230V