CREE LED MLESBL-A1-0000-000T02
| Manufacturer | |
| MPN | MLESBL-A1-0000-000T02 |
| LCSC Part # | C17490473 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Blue SMD LED Color Lighting RoHS |
| Datasheet | CREE LED MLESBL-A1-0000-000T02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | - | |
| Wavelength - Dominant | - | |
| Illumination Color | Blue | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Blue | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9519 | $ 0.95 |
| 200+ | $ 0.3808 | $ 76.16 |
| 500+ | $ 0.3684 | $ 184.20 |
| 1,400+ | $ 0.3622 | $ 507.08 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | - | |
| Wavelength - Dominant | - | |
| Illumination Color | Blue | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Blue | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

