LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System 2N6161 product image
Images for reference only

Solid State System 2N6161

Manufacturer
Solid State SystemAsian Brands
MPN
2N6161
LCSC Part #
C17489995
Packaging
TO-48
Customer #
Key Attributes
400V TO-48 TRIACs RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.0937$ 44.09
200+$ 17.5945$ 3518.90
500+$ 17.0068$ 8503.40
1,000+$ 16.716$ 16716.00
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerSolid State System
PackagingTO-48
Operating Temperature-
Current - On State(It(RMS))30A
Peak off - state voltage(Vdrm)400V
SCR Type-