Chilisin AWVS00808040181T00
| Manufacturer | ChilisinAsian Brands |
| MPN | AWVS00808040181T00 |
| LCSC Part # | C17489991 |
| Packaging | 3131 |
| Customer # | |
| Key Attributes | FIXED IND 180uH 630mA 650mΩ 3131 |
| Datasheet | Chilisin AWVS00808040181T00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 3131 | |
| Current Rating | 630mA | |
| Inductance | 180uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 650mΩ | |
| Current - Saturation(Isat) | 880mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 3131 | |
| Current Rating | 630mA |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 650mΩ | |
| Current - Saturation(Isat) | 880mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1929 | $ 0.19 |
| 200+ | $ 0.077 | $ 15.40 |
| 500+ | $ 0.0744 | $ 37.20 |
| 1,000+ | $ 0.0732 | $ 73.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 3131 | |
| Current Rating | 630mA | |
| Inductance | 180uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 650mΩ | |
| Current - Saturation(Isat) | 880mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 3131 | |
| Current Rating | 630mA |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 650mΩ | |
| Current - Saturation(Isat) | 880mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SRR1050A-181Y | BOURNS | Similar | SMD,10.2x10mm | 20 | $ 1.3346 | ||
| SRN6045TA-181M | BOURNS | Similar | SMD,6x6mm | 231 | $ 0.5944 | ||
| CR8040-181M | Ceaiya | Similar | SMD,8x8mm | 540 | $ 0.0885 | ||
| ZENR8040T181M-180uH | ZE | Similar | SMD,8x8mm | 450 | $0.0351 $0.1167 | ||
| IFSC2020DEER181M02 | VISHAY | Similar | SMD,6x6mm | 28 | $ 0.3154 |
5 more alternative parts.View all substitutes

