MCC PB82-BP
| Manufacturer | |
| MPN | PB82-BP |
| LCSC Part # | C17489294 |
| Packaging | - |
| Customer # | |
| Key Attributes | 220A 1.1V@4A 8A 200V Bridge Rectifiers |
| Datasheet | MCC PB82-BP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 200V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage, any mounting orientation
- Surge overload rating of 250 amperes
- Silver-plated copper leads
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish / RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 200V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage, any mounting orientation
- Surge overload rating of 250 amperes
- Silver-plated copper leads
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

