LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 2SK880-Y(TE85L,F) product image
  • 2SK880-Y(TE85L,F) thumbnail 1
  • 2SK880-Y(TE85L,F) thumbnail 2
  • 2SK880-Y(TE85L,F) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA 2SK880-Y(TE85L,F)RoHS

Manufacturer
MPN
2SK880-Y(TE85L,F)
LCSC Part #
C17489141
Packaging
SOT-323
Customer #
Key Attributes
Field Effect Transistor, Silicon N Channel Junction Type, Audio Frequency Low Noise Amplifier Applications
Datasheetpdf iconTOSHIBA 2SK880-Y(TE85L,F)
In-Stock: 2,025
2,025 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2214$ 1.11
50+$ 0.1764$ 8.82
150+$ 0.1572$ 23.58
500+$ 0.1331$ 66.55
3,000+$ 0.1224$ 367.20
6,000+$ 0.116$ 696.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerTOSHIBA
PackagingSOT-323
FET TypeN-Channel
Ciss-Input Capacitance13pF
Drain Current (Idss)1.2mA
Number1 N-channel
Pd - Power Dissipation100mW
Reverse Transfer Capacitance (Crss)3pF
Configuration-
RDS(on)-
operating temperature-
Gate-Source Breakdown Voltage (Vgss)50V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))1.5V

Introduction

AI Translation

Audio Frequency Low Noise Amplifier Applications

Features

AI Translation
  • High IYfsI: IYfsI = 15 mS (typ.) at VDS = 10 V, VGS = 0
  • High breakdown voltage: VGDS = -50 V
  • Low noise: NF = 1.0 dB (typ.) at VDS = 10 V, ID = 0.5 mA, f = 1 kHz, RG = 1 kΩ
  • High input impedance: IGSS = -1 nA (max) at VGS = -30 V
  • Small package

Applications

AI Translation
  • Audio Frequency Low Noise Amplifier