LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse L4006D5TP product image
Images for reference only

Littelfuse L4006D5TP

Manufacturer
MPN
L4006D5TP
LCSC Part #
C17488959
Packaging
TO-252
Customer #
Key Attributes
10mA 5mA 400V 1 TRIAC TO-252 TRIACs RoHS
DatasheetLittelfuse L4006D5TP
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3116$ 0.31
200+$ 0.1244$ 24.88
750+$ 0.1202$ 90.15
1,500+$ 0.1182$ 177.30
Standard Packaging750/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerLittelfuse
PackagingTO-252
Holding Current (Ih)10mA
Operating Temperature-40℃~+110℃
Current - Gate Trigger(Igt)5mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))400mW
Current - On State(It(RMS))6A
Peak off - state voltage(Vdrm)400V
Current - Surge(Itsm@f)60A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

This 6-ampere bidirectional solid-state switch series is designed for AC switching and phase control applications, such as motor speed and temperature modulation control, lighting control, and static switching relays. Sensitive-type devices guarantee gate control in quadrants I and IV to meet the requirements of digital control circuits. Standard-type devices typically operate in quadrants I and III, triggered by the AC line. Alternate-type devices operate only in quadrants I, II, and III, intended for circuits requiring high dv/dt capability.

Features

AI Translation
  • RoHS compliant
  • Glass passivated junction
  • Voltage capability up to 1000 V
  • Surge capability up to 85 A
  • L package with 2500 V<sub>RMS</sub> isolation rating
  • Solid-state switching eliminates arcing or contact bounce that generates voltage transients
  • No contact wear due to switching events
  • Limited (or reduced) RFI generation, depending on sine wave activation point
  • Short gate activation pulse required per half cycle
  • UL 1557 recognized as electrically isolated semiconductor device

Applications

AI Translation
  • Heating control
  • Lighting control
  • Motor speed control
  • AC solid-state switching
  • Dimmers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BT137S-800D-GKGOODWORKTO-2522,255$0.1454 $0.153
BT137S-600D(KTP)KTPTO-252335$0.1816 $0.1911
BT137S-600D-GKGOODWORKTO-2523,890$0.1629 $0.1714
L4006D6RPLittelfuseTO-2520$ 1.7813
L6006D5RPLittelfuseTO-2520$ 2.575
L6006D5TPLittelfuseTO-2520$ 0.3421
L6008D6RPLittelfuseTO-2520$ 2.3554
L6008D8RPLittelfuseTO-2520$ 2.5232
Q6008DH3RPLittelfuseTO-2520$ 1.6913
Q4008DH3RPLittelfuseTO-2520$ 2.0267
Q4008DH3TPLittelfuseTO-2520$ 0.3379
Q6008DH4TPLittelfuseTO-2520$ 0.3421
Q6008DH3TPLittelfuseTO-2520$ 0.3484
Q6008DH4RPLittelfuseTO-252(DPAK)0$ 0.3128
Q8008DH4TPLittelfuseTO-2520$ 0.3908
Q8008DH4RPLittelfuseTO-252(DPAK)0$ 0.3804