LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSS-116-04-L-D-RA product image
Images for reference only

Samtec TSS-116-04-L-D-RA

Manufacturer
MPN
TSS-116-04-L-D-RA
LCSC Part #
C17488916
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Right Angle -55℃~+125℃ Tin 2 2.54mm Through Hole,Right Angle Headers, Male Pins RoHS
DatasheetSamtec TSS-116-04-L-D-RA
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.287$ 12.29
204+$ 4.9031$ 1000.23
504+$ 4.7396$ 2388.76
996+$ 4.6586$ 4639.97
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,Right Angle
Mounting TypeRight Angle
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.