LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor RSFGLHR3G product image
Images for reference only

Taiwan Semiconductor RSFGLHR3G

Manufacturer
MPN
RSFGLHR3G
LCSC Part #
C17488833
Packaging
SMA
Customer #
Key Attributes
150ns 400V 1.3V@500mA 500mA SMA Single Diodes RoHS
DatasheetTaiwan Semiconductor RSFGLHR3G
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4107$ 0.41
200+$ 0.1639$ 32.78
500+$ 0.1584$ 79.20
1,000+$ 0.1557$ 155.70
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTaiwan Semiconductor
PackagingSMA
Reverse Recovery Time (trr)150ns
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)400V
Voltage - Forward(Vf@If)1.3V@500mA
Reverse Leakage Current (Ir)5uA@400V
Current - Rectified500mA